- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- SS-01GL
Omron Electronics
SS-01GL
Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 125VAC 30VDC 0.49N Screw Mount Solder
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 125VAC 30VDC 0.49N Screw Mount Solder
Search Keywords: SS01GL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:SS-01GL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/N/A/Hinge Lever
-
Contact Rating @ Voltage:0.1@125VAC 30VDC A
-
Maximum Movement Differential:0.8 mm
-
Operating Force:0.49 N
-
Termination Style:Solder
-
Dimension:19.8 x 6.4 x 20 mm
-
Body Orientation:Straight
-
IP Rating:IP40
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is SS-01GL RoHS compliant?
Yes, SS-01GL is RoHS compliant.
What is the lead time for SS-01GL?
The standard lead time for SS-01GL is approximately 25 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
790
Ships today, if you order in
On Order:
3,000
can ship 12/16/26
Manufacturer Stock:
2,000
can ship
Minimum Order Quantity:
10
25 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
10
$2.62
50
$2.40
250
$2.18
500
$2.08
1,000
$1.99
2,500
$1.86
5,000 +
$1.77
Click for Quote
Log in
to unlock special pricing