Image is representational - see manufacturer specifications

Omron Electronics Authorized Distributor

SS-01-FT

Microswitch - SPDT - On-Mom - 100mA 125VAC/30VDC - Round (Pin Plunger) Actuator - IP40 - Quick Connect 0.110" (2.8mm) - Chassi ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Microswitch - SPDT - On-Mom - 100mA 125VAC/30VDC - Round (Pin Plunger) Actuator - IP40 - Quick Connect 0.110" (2.8mm) - Chassis Mount.
Search Keywords: SS01FT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    SS-01-FT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Pin Plunger
  • Contact Rating @ Voltage:
    0.1@125VAC 30VDC A
  • Maximum Movement Differential:
    0.1 mm
  • Operating Force:
    0.49 N
  • Termination Style:
    Quick Connect
  • Dimension:
    19.8 x 6.4 x 19.5 mm
  • Body Orientation:
    Straight
  • IP Rating:
    IP40
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SS-01-FT RoHS compliant?
Yes, SS-01-FT is RoHS compliant.
What is the lead time for SS-01-FT?
The standard lead time for SS-01-FT is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,090
Can Ship immediately
Minimum Order Quantity:
10
26 Weeks can ship 3/4/27
ADD TO CART
Price (USD)
Qty
Unit Price
10
$3.47
50
$2.84
250
$2.51
500
$2.39
1,000
$2.27
2,500
$2.22
5,000
$2.17
7,500 +
$2.16
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!