- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- SS-01-F3T
SS-01-F3T
Omron Electronics
Switch Snap Action N.O. SPST Pin Plunger 0.1A 125VAC 30VDC 0.49N Screw Mount Quick Connect
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O. SPST Pin Plunger 0.1A 125VAC 30VDC 0.49N Screw Mount Quick Connect
Search Keywords: SS01F3T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:SS-01-F3T
-
Alias/AKA:SS01F3TBYOMI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Material/Style:Pin Plunger
-
Contact Rating @ Voltage:0.1@125VAC 30VDC A
-
Maximum Movement Differential:0.1 mm
-
Operating Force:0.49 N
-
Termination Style:Quick Connect
-
Dimension:19.8 x 6.4 x 19.5 mm
-
Body Orientation:Straight
-
IP Rating:IP40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
26 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
125
$2.14
250
$1.61
375
$1.50
500 +
$1.47
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments