- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- SS-01D
SS-01D
Omron Electronics
The SS-01D is a subminiature SPDT basic switch with a pin plunger actuator, PCB terminals, and a rating of 0.1A at 30 VDC.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The SS-01D is a subminiature SPDT basic switch with a pin plunger actuator, PCB terminals, and a rating of 0.1A at 30 VDC.
Search Keywords: SS01D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:SS-01D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:PCB Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Pin Plunger
-
Contact Rating @ Voltage:0.1@125VAC 30VDC A
-
Maximum Movement Differential:0.1 mm
-
Operating Force:1.47 N
-
Termination Style:PC Pins
-
Dimension:19.8 x 6.4 x 12.2 mm
-
Body Orientation:Straight
-
IP Rating:IP40
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,847
Can Ship immediately
Minimum Order Quantity:
10
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
10
$3.03
50
$2.51
250
$2.46
500
$2.41
1,000
$2.28
2,500
$2.27
5,000
$2.26
7,500 +
$2.25
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT