- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- SS-01-3
Omron Electronics
SS-01-3
Switch Snap Action N.O. SPST Pin Plunger 0.1A 125VAC 30VDC 1.47N Screw Mount Solder
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:SS-01-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Material/Style:Pin Plunger
-
Contact Rating @ Voltage:0.1@125VAC 30VDC A
-
Maximum Movement Differential:0.1 mm
-
Operating Force:1.47 N
-
Termination Style:Solder
-
Dimension:19.8 x 6.4 x 15.3 mm
-
Body Orientation:Straight
-
IP Rating:IP40