- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- S8E1-02512A
S8E1-02512A
Omron Electronics
AC/DC Power Supply Single-OUT 12V 2.1A 25W
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Single-OUT 12V 2.1A 25W
Search Keywords: S8E102512A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:S8E1-02512A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:85 to 132 V
-
DC Input Voltage:110 to 170 V
-
Dimension:123 x 35 x 69 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$179.13
5
$73.25
10 +
$70.43
Click for Quote
Log in
to unlock special pricing