help desk software
Image is representational - see mfr. specs

R87T-A6A15HP

Omron Electronics

AC Fan Axial Ball Bearing 230V 91.82CFM/105.94CFM 42dB/46dB 119.5 X 119.5 X 38mm Long Life/Low Noise

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
AC Fan Axial Ball Bearing 230V 91.82CFM/105.94CFM 42dB/46dB 119.5 X 119.5 X 38mm Long Life/Low Noise
Search Keywords: R87TA6A15HP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    R87T-A6A15HP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414591500
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    AC Fan
  • Dimension:
    119.5 x 119.5 x 38 mm
  • Voltage Rating:
    230 V
  • Power Rating:
    20 W
  • Maximum Airflow:
    105 CFM
  • Noise Level:
    46 dB
  • Special Features:
    None
  • Termination:
    Terminals
  • Housing Material:
    Die-Cast Aluminum
  • Operating Temperature:
    -20 to 70 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
26 Weeks can ship 5/25/26
Backorder
Price (USD)
Qty
Unit Price
1
$88.55
5
$81.94
10
$79.56
15
$78.37
25
$75.21
50 +
$73.20
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments