- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Fan Filters ›
- R87F-FL90
R87F-FL90
Omron Electronics
Thrml Mgmt Access Filter Fan 92mm Plastic
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Thrml Mgmt Access Filter Fan 92mm Plastic
Search Keywords: R87FFL90
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:R87F-FL90
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414901080
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Black
-
Family:R87F
-
Material:Plastic
-
Dimension:92 x 92 x 10 mm
-
Fits Fan Size:90 mm
-
Operating Temperature:-30 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Minimum Order Quantity:
5
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
5
$15.78
25
$14.30
50
$13.66
100
$13.07
250
$12.54
500
$12.20
1,000 +
$12.04
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments