- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Fan Filters ›
- R87F-FL120S
R87F-FL120S
Omron Electronics
Thrml Mgmt Access Filter Fan 120mm Aluminum
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Thrml Mgmt Access Filter Fan 120mm Aluminum
Search Keywords: R87FFL120S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:R87F-FL120S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414901080
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Fits Fan Size:120 mm
-
Operating Temperature:-30 to 70 °C
-
Dimension:119.5 x 4 x 119.5 mm
-
Color:Black
-
Family:R87F-FL
-
Material:Plastic
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
26 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
5
$14.37
25
$13.02
50
$12.44
100
$11.90
250
$11.41
500
$11.11
1,000 +
$10.96
Click for Quote
Log in
to unlock special pricing