- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Fan Guards ›
- R87F-FG90
R87F-FG90
Omron Electronics
Thrml Mgmt Access Finger Guard Steel
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Thrml Mgmt Access Finger Guard Steel
Search Keywords: R87FFG90
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:R87F-FG90
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414901080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:Steel Wire
-
Fits Fan Size:90 mm
-
Dimension:90 x 90 x 5 mm
-
Family:R87F-FG
-
Color:Chrome
-
Operating Temperature:-30 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
You may purchase all in-stock quantity of 3
Stock lot only:
3
Minimum Order Quantity:
11
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$8.558
11
$7.780
25
$6.530
100
$6.040
250
$5.780
500
$5.550
1,000
$5.400
2,500
$5.250
5,000 +
$5.190
Click for Quote
Log in
to unlock special pricing