- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- R87F-A6A15HP
R87F-A6A15HP
Omron Electronics
AC Fan Axial Ball Bearing 230V 95.35CFM/109.48CFM 42dB/46dB 119.5 X 119.5 X 38mm Long Life/Low Noise
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AC Fan Axial Ball Bearing 230V 95.35CFM/109.48CFM 42dB/46dB 119.5 X 119.5 X 38mm Long Life/Low Noise
Search Keywords: R87FA6A15HP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:R87F-A6A15HP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414591500
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:119.5 x 119.5 x 38 mm
-
Voltage Rating:230 V
-
Power Rating:15 W
-
Maximum Airflow:109CFM
-
Noise Level:46 dB
-
Special Features:None
-
Termination:Terminal
-
Housing Material:DieCast Aluminum
-
Operating Temperature:-30 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
26 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
1
$83.36
5
$74.39
10
$72.17
25
$66.24
50
$66.08
100
$64.47
250 +
$62.00
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments