- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- R87F-A4A85HP
R87F-A4A85HP
Omron Electronics
AC Fan Axial Ball Bearing 200V 28.25CFM/31.78CFM 32dB/36dB 80 X 80 X 38mm Long Life/Low Noise
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC Fan Axial Ball Bearing 200V 28.25CFM/31.78CFM 32dB/36dB 80 X 80 X 38mm Long Life/Low Noise
Search Keywords: R87FA4A85HP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:R87F-A4A85HP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414591500
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:80 x 80 x 38 mm
-
Voltage Rating:200 V
-
Power Rating:10 W
-
Maximum Airflow:31.7CFM
-
Noise Level:36 dB
-
Special Features:None
-
Termination:Terminals
-
Housing Material:Die-Cast Aluminum
-
Operating Temperature:-30 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
26 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
1
$85.47
5
$79.10
10
$76.80
20
$72.59
50
$70.66
100 +
$69.73
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments