- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- R87F-A3A93HP
R87F-A3A93HP
Omron Electronics
AC Fan Axial Ball Bearing 115V 31.78CFM/35.31CFM 33dB/36dB 92 X 92 X 25mm Long Life/Low Noise
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC Fan Axial Ball Bearing 115V 31.78CFM/35.31CFM 33dB/36dB 92 X 92 X 25mm Long Life/Low Noise
Search Keywords: R87FA3A93HP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:R87F-A3A93HP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414591500
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:92 x 92 x 25 mm
-
Voltage Rating:115 V
-
Power Rating:13 W
-
Maximum Airflow:35.3 CFM
-
Noise Level:36 dB
-
Special Features:None
-
Termination:Terminals
-
Housing Material:Die-Cast Aluminum
-
Operating Temperature:-30 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
26 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
1
$73.26
5
$65.37
10
$63.42
25
$58.21
50
$58.06
100
$56.66
250 +
$54.48
Click for Quote
Log in
to unlock special pricing