- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- R87F-A1A83H
R87F-A1A83H
Omron Electronics
AC Fan Axial Ball Bearing 100V 21.19CFM/24.72CFM 32dB/36dB 80 X 80 X 25mm Long Life/Low Noise
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC Fan Axial Ball Bearing 100V 21.19CFM/24.72CFM 32dB/36dB 80 X 80 X 25mm Long Life/Low Noise
Search Keywords: R87FA1A83H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:R87F-A1A83H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414591500
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:80 x 80 x 25 mm
-
Voltage Rating:100 V
-
Power Rating:7 W
-
Maximum Airflow:24.7 CFM
-
Noise Level:36 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Die-Cast Aluminum
-
Operating Temperature:-30 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
26 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
1
$81.13
5
$75.08
10
$72.90
20
$68.91
50
$59.72
100 +
$58.13
Click for Quote
Log in
to unlock special pricing