Omron Electronics
MY3-AC50
Miniature Power Relays
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Miniature Power Relays
Search Keywords: MY3AC50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:MY3-AC50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:50 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:3PDT
-
Maximum Current Rating:5 A
-
Mounting:Socket
-
Termination Style:Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-55 to 70 °C
-
Coil Resistance:788 Ohm
Product Guides
+
Frequently Asked Questions
Is MY3-AC50 RoHS compliant?
Yes, MY3-AC50 is RoHS compliant.
What is the lead time for MY3-AC50?
The standard lead time for MY3-AC50 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31
Can Ship immediately
9 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$37.00
10
$29.00
25 +
$24.00
Click for Quote
Log in
to unlock special pricing