- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- MK3EP-UA-DC24
MK3EP-UA-DC24
Omron Electronics
Power Relay 24VDC 10A 3PDT (( 35mm 33mm 54.5mm)) Plug-In
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Power Relay 24VDC 10A 3PDT (( 35mm 33mm 54.5mm)) Plug-In
Search Keywords: MK3EPUADC24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:MK3EP-UA-DC24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$47.62
3
$45.24
13
$43.36
26
$41.62
130
$39.94
388 +
$38.28
Click for Quote
Log in
to unlock special pricing