- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- J-7-V22
J-7-V22
Omron Electronics
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever 7A 250VAC 0.54N Screw Mount Turret
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever 7A 250VAC 0.54N Screw Mount Turret
Search Keywords: J7V22
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:J-7-V22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/Stainless Steel/Short Hinge Roller Lever
-
Contact Rating @ Voltage:7@250VAC 14VDC A
-
Maximum Movement Differential:0.4 mm
-
Operating Force:0.54 N
-
Termination Style:Solder
-
Dimension:14.7 x 5.1 x 21.4 mm
-
Body Orientation:Straight
-
IP Rating:IP40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
26 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
25
$19.61
50
$14.70
75
$13.72
100 +
$13.45
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments