Switch Snap Action N.O./N.C. SPDT Pin Plunger 7A 250VAC 1.37N Screw Mount Turret
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Pin Plunger 7A 250VAC 1.37N Screw Mount Turret
Search Keywords: J7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:J-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Plastic/Pin Plunger
-
Contact Rating @ Voltage:7@250VAC 14VDC A
-
Maximum Movement Differential:0.15 mm
-
Operating Force:1.37 N
-
Termination Style:Solder
-
Dimension:12.7 x 5.1 x 13.8 mm
-
Body Orientation:Straight
-
IP Rating:IP40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
275
Can Ship immediately
Minimum Order Quantity:
5
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
5
$9.34
25
$8.95
50
$8.31
100
$7.82
300
$7.76
500
$7.72
1,000 +
$7.68
Click for Quote
Log in
to unlock special pricing