- Home ›
- All Products›
- G9TA-K1ATH DC12
G9TA-K1ATH DC12
Omron Electronics
Power Relay SPST-NO 250VAC 12VDC Bracket Mount Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Power Relay SPST-NO 250VAC 12VDC Bracket Mount Tray
Search Keywords: G9TAK1ATHDC12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G9TA-K1ATH DC12
-
Alias/AKA:G9TAK1ATHDC12BYOMI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
265
Can Ship immediately
Minimum Order Quantity:
15
26 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
15
$11.13
50
$10.06
100
$9.70
250
$9.26
500
$9.19
1,000
$9.15
2,500 +
$9.10
Click for Quote
Log in
to unlock special pricing