- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- G9TA-K1ATH-DC12
G9TA-K1ATH-DC12
Omron Electronics
Power Relay SPST-NO 250VAC 12VDC Bracket Mount Tray
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay SPST-NO 250VAC 12VDC Bracket Mount Tray
Search Keywords: G9TAK1ATHDC12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G9TA-K1ATH-DC12
-
Alias/AKA:G9TAK1ATHDC12BYOMI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:ID
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
26 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
25
$8.92
50
$8.66
100
$8.41
250
$8.06
500
$7.81
1,000
$7.55
2,500 +
$7.35
Click for Quote
Log in
to unlock special pricing