- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- G9KJ1ADC24BYOMZ
Aratas
G9KJ1ADC24BYOMZ
1,500 VDC Precharge Power Relay - SPST NO - 24VDC Coil - Making 25 A - Carrying 5 A - Breaking 0 A at 1,500 VDC, 5A at 40 VDC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
1,500 VDC Precharge Power Relay - SPST NO - 24VDC Coil - Making 25 A - Carrying 5 A - Breaking 0 A at 1,500 VDC, 5A at 40 VDC
Search Keywords: G9KJ1ADC24BYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Aratas
-
Part No:G9KJ1ADC24BYOMZ
-
Alias/AKA:G9KJ-1A-DC24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Frequently Asked Questions
Is G9KJ1ADC24BYOMZ RoHS compliant?
Yes, G9KJ1ADC24BYOMZ is RoHS compliant.
What is the lead time for G9KJ1ADC24BYOMZ?
The standard lead time for G9KJ1ADC24BYOMZ is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
MOQ for out of Stock Qty:
10
26 Weeks
can ship
3/31/27
Price (USD)
Qty
Unit Price
1
$42.19
5
$42.08
10
$41.98
20
$31.48
30
$29.38
40 +
$28.80
Click for Quote
Log in
to unlock special pricing