- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- G9KB1ADC24BYOMZ
G9KB1ADC24BYOMZ
Omron Electronics
Power Relay 24VDC 50A SPST-NO(50.5mm 37mm 50.5mm) THT
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 24VDC 50A SPST-NO(50.5mm 37mm 50.5mm) THT
Search Keywords: G9KB1ADC24BYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G9KB1ADC24BYOMZ
-
Alias/AKA:G9KB1ADC24, G9KB-1A-DC24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
36
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Can Ship immediately
26 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
1
$32.57
5
$31.48
10
$31.01
36
$30.14
72
$29.67
108
$29.40
252 +
$28.83
Click for Quote
Log in
to unlock special pricing