- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- G9EJ-1-E-UVD-DC24
Omron Electronics
G9EJ-1-E-UVD-DC24
The G9EJ-1-E-UVD-DC24 is a high-capacity, single-pole single-throw normally open (SPST-NO) DC power relay with a 24VDC coil, c ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G9EJ-1-E-UVD-DC24
-
Alias/AKA:G9EJ1EUVDDC24BYOMR1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPST-NO
-
Mounting:Flange Mount
-
Termination Style:Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:480 Ohm