- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- G9EB-1-B-DC60
G9EB-1-B-DC60
Omron Electronics
Power Relay 60VDC 25A SPST-NO(60mm 25mm 58mm) Flange
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Power Relay 60VDC 25A SPST-NO(60mm 25mm 58mm) Flange
Search Keywords: G9EB1BDC60
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G9EB-1-B-DC60
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching10725
-
AC Coil Voltage:N/A
-
DC Coil Voltage:60 V
-
Contact Arrangement:SPST-NO10703
-
Mounting:Flange Mount10716
-
Termination Style:Screw Terminal10727
-
Push to Test Button:No10724
-
Led Indicator:No10708
-
Operating Temperature:-40 to 70 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately