help desk software
Image is representational - see mfr. specs

G9EB-1-B-DC48

Omron Electronics

Power Relay 48VDC 25A SPST-NO(60x25x58)mm Flange

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 48VDC 25A SPST-NO(60x25x58)mm Flange
Search Keywords: G9EB1BDC48
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    G9EB-1-B-DC48
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    48 V
  • Contact Arrangement:
    SPST-NO
  • Mounting:
    Flange Mount
  • Termination Style:
    Screw Terminal
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 70 °C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$117.85
3
$116.09
5
$114.35
10 +
$112.63
Click for Quote
Log in to unlock special pricing