- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Amp Relays (100 Amps to 500 Amps) ›
- G9EA-1-DC100
G9EA-1-DC100
Omron Electronics
Power Relay 100VDC 100A SPST-NO(73x36x67.2)mm Flange
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 100VDC 100A SPST-NO(73x36x67.2)mm Flange
Search Keywords: G9EA1DC100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G9EA-1-DC100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:100 V
-
Contact Arrangement:SPST-NO
-
Mounting:Flange Mount
-
Operating Temperature:-40 to 70 °C
-
Termination Style:Screw Terminal
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$199.66
5
$194.11
10
$191.45
20
$186.34
50
$147.11
100 +
$143.34
Click for Quote
Log in
to unlock special pricing