- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Automotive Relays ›
- G8PM1AW7RDC12BYOMR1
Omron Electronics
G8PM1AW7RDC12BYOMR1
Power Relay 12VDC SPST-NO(14.9mm 12.9mm 16.6mm) THT
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Relay 12VDC SPST-NO(14.9mm 12.9mm 16.6mm) THT
Search Keywords: G8PM1AW7RDC12BYOMR1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G8PM1AW7RDC12BYOMR1
-
Alias/AKA:G8PM-1AW7R-DC12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1200
Frequently Asked Questions
Is G8PM1AW7RDC12BYOMR1 RoHS compliant?
Yes, G8PM1AW7RDC12BYOMR1 is RoHS compliant.
What is the lead time for G8PM1AW7RDC12BYOMR1?
The standard lead time for G8PM1AW7RDC12BYOMR1 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
300
26 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
10
$8.22
50
$8.20
100
$8.18
300
$8.16
600
$4.32
900
$3.04
1,200 +
$2.98
Click for Quote
Log in
to unlock special pricing