Image is representational - see mfr. specs

G8P-1C4TP-DC12

Omron Electronics

Power Relay 12VDC 20(NO)A/10(NC)DCA/20(NO)A/10(NC)ACA SPDT (( 31.9mm 27.5mm 28.3mm)) Through Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 12VDC 20(NO)A/10(NC)DCA/20(NO)A/10(NC)ACA SPDT (( 31.9mm 27.5mm 28.3mm)) Through Hole
Search Keywords: G8P1C4TPDC12
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    G8P-1C4TP-DC12
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    SPDT
  • Mounting:
    Through Hole
  • Termination Style:
    0.25Quick Connect/PC P in
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,428
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$4.32
80
$4.16
350
$3.99
850
$3.84
2,700 +
$3.68
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!