- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- G8P-1ATP-DC24
G8P-1ATP-DC24
Omron Electronics
Power Relay 24VDC 20DC/30AAC SPST-NO( (28.5mm 24mm 27.2mm)) THT
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Power Relay 24VDC 20DC/30AAC SPST-NO( (28.5mm 24mm 27.2mm)) THT
Search Keywords: G8P1ATPDC24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G8P-1ATP-DC24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPST-NO
-
Mounting:Through Hole
-
Termination Style:0.25Quick Connect/PC P in
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-55 to 105 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23,417
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$1.32
25
$1.29
50
$1.26
100
$1.24
500
$1.21
1,000 +
$1.19
Click for Quote
Log in
to unlock special pricing