Image is representational - see mfr. specs

G8P-1A4TP-DC5

Omron Electronics

Electromechanical Relay 5VDC 27Ohm 20ADC/30AAC SPST-NO (31.9x27.5x28.3)mm THT Power Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 5VDC 27Ohm 20ADC/30AAC SPST-NO (31.9x27.5x28.3)mm THT Power Relay
Search Keywords: G8P1A4TPDC5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    G8P-1A4TP-DC5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    5 V
  • Contact Arrangement:
    SPST-NO
  • Maximum Current Rating:
    30 A
  • Mounting:
    Through Hole
  • Termination Style:
    0.25Quick Connect/PC P in
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,171
Ships today, if you order in
Minimum Order Quantity:
20
ADD TO CART
Price (USD)
Qty
Unit Price
20
$3.94
85
$3.78
350
$3.63
950
$3.49
2,900 +
$3.34
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!