- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- G7L-2A-X-DC12
G7L-2A-X-DC12
Omron Electronics
Power Relay - DPST-NO (2 Form A) - 192mA 12VDC Coil - 25A Contact Rating - 1000VDC Switching - Sealed, Flux Protection - PC Pi ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay - DPST-NO (2 Form A) - 192mA 12VDC Coil - 25A Contact Rating - 1000VDC Switching - Sealed, Flux Protection - PC Pin - Through Hole.
Search Keywords: G7L2AXDC12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G7L-2A-X-DC12
-
Alias/AKA:G7L2AXDC12BYOMI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
MOQ for out of Stock Qty:
5
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$181.66
5
$181.20
10
$111.51
15
$88.28
20 +
$86.51
Click for Quote
Log in
to unlock special pricing