Image is representational - see manufacturer specifications

Omron Electronics Authorized Distributor

G7L-2A-TUB-J-CB-DC6

Electromechanical Relay 6VDC 18.9Ohm 25A DPST-NO (( 68.5mm 33.5mm 47mm)) Bracket General Purpose Relay

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 6VDC 18.9Ohm 25A DPST-NO (( 68.5mm 33.5mm 47mm)) Bracket General Purpose Relay
Search Keywords: G7L2ATUBJCBDC6
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    G7L-2A-TUB-J-CB-DC6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    6 V
  • Contact Arrangement:
    DPST-NO
  • Maximum Current Rating:
    25 A
  • Mounting:
    Bracket Mount
  • Termination Style:
    0.25Quick Connect
  • Push to Test Button:
    Yes
  • Led Indicator:
    No
  • Operating Temperature:
    -20 to 60 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is G7L-2A-TUB-J-CB-DC6 RoHS compliant?
Yes, G7L-2A-TUB-J-CB-DC6 is RoHS compliant.
What is the lead time for G7L-2A-TUB-J-CB-DC6?
The standard lead time for G7L-2A-TUB-J-CB-DC6 is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
26 Weeks can ship 3/5/27
Backorder
Price (USD)
Qty
Unit Price
20
$10.95
40
$10.45
60
$10.43
100
$10.15
260
$9.60
500
$9.34
1,000 +
$9.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!