- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- G7L-2A-TUB-DC24
Omron Electronics
G7L-2A-TUB-DC24
Power Relay 24VDC 25A DPST-NO(68.5x33.5x47)mm Bracket
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Relay 24VDC 25A DPST-NO(68.5x33.5x47)mm Bracket
Search Keywords: G7L2ATUBDC24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G7L-2A-TUB-DC24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:DPST-NO
-
Mounting:Bracket Mount
-
Termination Style:0.25Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-25 to 60 °C
Frequently Asked Questions
Is G7L-2A-TUB-DC24 RoHS compliant?
Yes, G7L-2A-TUB-DC24 is RoHS compliant.
What is the lead time for G7L-2A-TUB-DC24?
The standard lead time for G7L-2A-TUB-DC24 is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
26 Weeks
can ship
3/5/27
Price (USD)
Qty
Unit Price
20
$10.95
40
$10.45
60
$10.43
100
$10.15
260
$9.60
500
$9.34
1,000 +
$9.22
Click for Quote
Log in
to unlock special pricing