- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- G7L-2A-TUB-CB-AC24
Omron Electronics
G7L-2A-TUB-CB-AC24
Power relay ideally suited for high inrush fluid pump control
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power relay ideally suited for high inrush fluid pump control
Search Keywords: G7L2ATUBCBAC24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G7L-2A-TUB-CB-AC24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:24 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPST-NO
-
Maximum Current Rating:25 A
-
Mounting:Bracket Mount
-
Termination Style:0.25Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-20 to 60 °C
Frequently Asked Questions
Is G7L-2A-TUB-CB-AC24 RoHS compliant?
Yes, G7L-2A-TUB-CB-AC24 is RoHS compliant.
What is the lead time for G7L-2A-TUB-CB-AC24?
The standard lead time for G7L-2A-TUB-CB-AC24 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
171
Ships today, if you order in
Minimum Order Quantity:
20
Order Increment:
20
26 Weeks
can ship
3/19/27
Price (USD)
Qty
Unit Price
20
$11.99
40
$11.15
60
$10.72
100
$10.57
260
$10.13
500
$10.10
1,000 +
$10.08
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT