- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- G7L-2A-T-J-CB-DC100
G7L-2A-T-J-CB-DC100
Omron Electronics
Power Relay 100VDC 5.26KOhm 25A DPST-NO(52.5x33.5x53)mm Bracket
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 100VDC 5.26KOhm 25A DPST-NO(52.5x33.5x53)mm Bracket
Search Keywords: G7L2ATJCBDC100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G7L-2A-T-J-CB-DC100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
26 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
20
$11.67
40
$11.15
60
$11.12
100
$10.83
260
$10.24
500
$9.96
1,000 +
$9.83
Click for Quote
Log in
to unlock special pricing