- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- G7L-2A-P-CB-AC120
G7L-2A-P-CB-AC120
Omron Electronics
Power Relay 110V/120VAC 40A DPST-NO (( 52.32mm 34.54mm 30.73mm)) Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 110V/120VAC 40A DPST-NO (( 52.32mm 34.54mm 30.73mm)) Through Hole
Search Keywords: G7L2APCBAC120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G7L-2A-P-CB-AC120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:100,120 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPST-NO
-
Maximum Current Rating:20 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-25 to 60 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
20 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
3
$36.84
25
$12.11
100
$11.23
250
$10.48
500 +
$10.08
Click for Quote
Log in
to unlock special pricing