- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- G7L-2A-BUBJ-CB-DC12
Omron Electronics
G7L-2A-BUBJ-CB-DC12
Electromechanical Relay 12VDC 75Ohm 25A DPST-NO(68.5x34.5x49)mm Bracket General Purpose Relay
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Electromechanical Relay 12VDC 75Ohm 25A DPST-NO(68.5x34.5x49)mm Bracket General Purpose Relay
Search Keywords: G7L2ABUBJCBDC12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G7L-2A-BUBJ-CB-DC12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPST-NO
-
Maximum Current Rating:25 A
-
Mounting:Bracket Mount
-
Termination Style:Screw Terminal
-
Push to Test Button:Yes
-
Led Indicator:No
-
Operating Temperature:-25 to 60 °C
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is G7L-2A-BUBJ-CB-DC12 RoHS compliant?
Yes, G7L-2A-BUBJ-CB-DC12 is RoHS compliant.
What is the lead time for G7L-2A-BUBJ-CB-DC12?
The standard lead time for G7L-2A-BUBJ-CB-DC12 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
218
Can Ship immediately
Manufacturer Stock:
300
can ship
Minimum Order Quantity:
20
Order Increment:
20
4 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$18.711
20
$17.010
40
$16.880
60
$16.350
100
$16.310
260
$14.950
500
$14.910
1,000 +
$14.870
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT