- Home ›
- All Products›
- G7L2ABUBJCBAC12BYOMI
Omron Electronics
G7L2ABUBJCBAC12BYOMI
Electromechanical Relay 12VAC 75Ohm 25A DPST-NO(68.5x34.5x49)mm Bracket General Purpose Relay
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Electromechanical Relay 12VAC 75Ohm 25A DPST-NO(68.5x34.5x49)mm Bracket General Purpose Relay
Search Keywords: G7L2ABUBJCBAC12BYOMI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G7L2ABUBJCBAC12BYOMI
-
Alias/AKA:G7L-2A-BUBJ-CB-AC12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Frequently Asked Questions
Is G7L2ABUBJCBAC12BYOMI RoHS compliant?
Yes, G7L2ABUBJCBAC12BYOMI is RoHS compliant.
What is the lead time for G7L2ABUBJCBAC12BYOMI?
The standard lead time for G7L2ABUBJCBAC12BYOMI is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
You may purchase all in-stock quantity of 14
Stock lot only:
14
Minimum Order Quantity:
20
Order Increment:
20
26 Weeks
can ship
3/11/27
Price (USD)
Qty
Unit Price
1
$16.423
20
$14.930
40
$14.490
60
$14.240
100
$13.920
260
$13.320
500
$12.900
1,000 +
$12.470
Click for Quote
Log in
to unlock special pricing