- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- G7L-2A-BUBJ-AC24
Omron Electronics
G7L-2A-BUBJ-AC24
Power Relay 24VAC 25A DPST-NO(68.5x34.5x49)mm Flange
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Power Relay 24VAC 25A DPST-NO(68.5x34.5x49)mm Flange
Search Keywords: G7L2ABUBJAC24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G7L-2A-BUBJ-AC24
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:24 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPST-NO
-
Mounting:Flange Mount
-
Termination Style:Screw Terminal
-
Push to Test Button:Yes
-
Led Indicator:No
-
Operating Temperature:-25 to 60 °C
Frequently Asked Questions
Is G7L-2A-BUBJ-AC24 RoHS compliant?
No, G7L-2A-BUBJ-AC24 is not RoHS compliant.
What is the lead time for G7L-2A-BUBJ-AC24?
The standard lead time for G7L-2A-BUBJ-AC24 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 20
Stock lot only:
1
Minimum Order Quantity:
20
Order Increment:
20
26 Weeks
can ship
3/9/27
Price (USD)
Qty
Unit Price
1
$20.812
20
$18.920
40
$17.870
60
$17.510
100
$16.530
260
$15.750
500
$15.240
1,000 +
$15.200
Click for Quote
Log in
to unlock special pricing