- Home ›
- All Products›
- G7L-2A-BUB-AC12
G7L-2A-BUB-AC12
Omron Electronics
25A GP RY 2A SCREW PNL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
25A GP RY 2A SCREW PNL
Search Keywords: G7L2ABUBAC12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G7L-2A-BUB-AC12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
26 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
20
$15.61
40
$14.92
60
$14.48
100
$14.28
260
$13.32
500
$13.29
1,000 +
$13.15
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments