help desk software
Image is representational - see mfr. specs

G7L-2A-B-J-CB-AC24

Omron Electronics

Power Relay 24VAC 25A DPST-NO(52.5x34.5x55)mm Bracket

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 24VAC 25A DPST-NO(52.5x34.5x55)mm Bracket
Search Keywords: G7L2ABJCBAC24
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    G7L-2A-B-J-CB-AC24
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    24 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    DPST-NO
  • Maximum Current Rating:
    25 A
  • Mounting:
    Bracket Mount
  • Termination Style:
    Screw Terminal
  • Push to Test Button:
    Yes
  • Led Indicator:
    No
  • Operating Temperature:
    -25 to 60 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
5
26 Weeks can ship 5/25/26
Backorder
Price (USD)
Qty
Unit Price
5
$14.57
20
$13.20
40
$12.61
60
$12.25
100
$12.06
260
$11.58
500 +
$11.27
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments