- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- G7L1ABUBJCBAC12BYOMI
Omron Electronics
G7L1ABUBJCBAC12BYOMI
Electromechanical Relay 12VAC 75Ohm 30A SPST-NO(68.5x34.5x49)mm Bracket General Purpose Relay
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Electromechanical Relay 12VAC 75Ohm 30A SPST-NO(68.5x34.5x49)mm Bracket General Purpose Relay
Search Keywords: G7L1ABUBJCBAC12BYOMI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G7L1ABUBJCBAC12BYOMI
-
Alias/AKA:G7L-1A-BUBJ-CB-AC12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Frequently Asked Questions
Is G7L1ABUBJCBAC12BYOMI RoHS compliant?
Yes, G7L1ABUBJCBAC12BYOMI is RoHS compliant.
What is the lead time for G7L1ABUBJCBAC12BYOMI?
The standard lead time for G7L1ABUBJCBAC12BYOMI is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
Buy all 19 in-stock or the regular minimum order quantity of 20
Stock lot only:
19
Minimum Order Quantity:
20
Order Increment:
20
26 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
1
$11.957
20
$10.870
40
$10.620
60
$10.470
100
$10.390
260
$10.190
500
$10.060
1,000 +
$9.990
Click for Quote
Log in
to unlock special pricing