- casa ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- G7L-1A-BUB-DC48
G7L-1A-BUB-DC48
Omron Electronics
Power Relay 48VDC 30A SPST-NO(68.5mm 34.5mm 40mm) Bracket
Folha de dados ACESSÓRIOS Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Descrição
+
Power Relay 48VDC 30A SPST-NO(68.5mm 34.5mm 40mm) Bracket
Search Keywords: G7L1ABUBDC48
especificação
+
-
Product AttributeAttribute Value Select Attribute
-
fornecedor:Omron Electronics
-
Número do item:G7L-1A-BUB-DC48
-
Unidade de medida:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack::
20 -
Relay Construction:Non-Latching10725
-
AC Coil Voltage:N/A
-
DC Coil Voltage:48 V
-
Contact Arrangement:SPST-NO10703
-
Mounting:Bracket Mount10716
-
Termination Style:Screw Terminal10727
-
Push to Test Button:No10724
-
Led Indicator:No10708
-
Operating Temperature:-25 to 60 °C
recursos
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
Minimum Order Quantity:
20
Multiple:
20
26 Weeks
Pode enviar
9/11/26
PRICE (USD)
QTD
Unit Price
20
$15.61
40
$14.92
60
$14.48
100
$14.28
260
$13.32
500
$13.29
1 000 +
$13.15
Click for Quote
Conecte-se
para desbloquear preços especiais
Tariffs may apply for U.S. shipments