- Home ›
- All Products›
- G7L-1A-B-DC100
G7L-1A-B-DC100
Omron Electronics
30A GP RY 1A SCREW
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
30A GP RY 1A SCREW
Search Keywords: G7L1ABDC100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G7L-1A-B-DC100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
26 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
5
$17.73
20
$16.91
40
$16.41
60
$15.93
100
$15.06
260
$14.66
500 +
$14.46
Click for Quote
Log in
to unlock special pricing