- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- G7L-1A-B-CB-AC200/240
G7L-1A-B-CB-AC200/240
Omron Electronics
Power relay ideally suited for high inrush fluid pump control
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power relay ideally suited for high inrush fluid pump control
Search Keywords: G7L1ABCBAC200240
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G7L-1A-B-CB-AC200/240
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:200,240 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:30 A
-
Mounting:Bracket Mount
-
Termination Style:Screw Terminal
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-25 to 60 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
5
$16.57
20
$15.81
40
$15.33
60
$14.89
100
$14.07
260
$13.70
500 +
$13.52
Click for Quote
Log in
to unlock special pricing