- Home ›
- All Products›
- G7L-1A-B-CB-AC12
G7L-1A-B-CB-AC12
Omron Electronics
30A GP RY 1A SCREW
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
30A GP RY 1A SCREW
Search Keywords: G7L1ABCBAC12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G7L-1A-B-CB-AC12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
20
$14.05
40
$13.42
60
$13.03
100
$12.85
260
$12.32
500
$11.99
1,000 +
$11.83
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments