- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- G6SU-2G-DC5
G6SU-2G-DC5
Omron Electronics
Signal Relay 5VDC 2A DPDT(14.8x7.3x9.2)mm SMD
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Signal Relay 5VDC 2A DPDT(14.8x7.3x9.2)mm SMD
Search Keywords: G6SU2GDC5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6SU-2G-DC5
-
Alias/AKA:G6SU2GDC5BYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
Supplier Standard Pack:
50 -
Relay Construction:Latching Single Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Surface Mount
-
Operating Temperature:-40 to 85 °C
-
Dimension:14.8 x 9.2 x 7.3 mm
-
Termination Style:J Legs
-
Coil Current:20 mA
-
Contact Form:2 Form C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
50
$2.82
100
$2.73
250
$2.61
500
$2.50
1,000
$2.40
2,500
$2.33
5,000
$2.27
7,500 +
$2.24
Click for Quote
Log in
to unlock special pricing