- Home ›
- All Products›
- G6SU2FTRDC5BYOMZ
G6SU2FTRDC5BYOMZ
Omron Electronics
A surface-mount, single-winding latching DPDT relay with a 5VDC coil, designed for switching signal loads up to 2A.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
A surface-mount, single-winding latching DPDT relay with a 5VDC coil, designed for switching signal loads up to 2A.
Search Keywords: G6SU2FTRDC5BYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6SU2FTRDC5BYOMZ
-
Alias/AKA:G6SU-2F-TR-DC5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
800
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,600
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
200
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
10
$5.24
50
$5.23
100
$5.21
200
$5.20
400
$3.20
600
$2.53
800 +
$2.48
Click for Quote
Log in
to unlock special pricing