- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- G6SU-2F-TR-DC3
G6SU-2F-TR-DC3
Omron Electronics
Signal Relay 3VDC 2A DPDT(14.8x9.2x9.2)mm SMD
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Signal Relay 3VDC 2A DPDT(14.8x9.2x9.2)mm SMD
Search Keywords: G6SU2FTRDC3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6SU-2F-TR-DC3
-
Alias/AKA:G6SU2FTRDC3BYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
800 -
Relay Construction:Latching Single Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:3 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Surface Mount
-
Operating Temperature:-40 to 85 °C
-
Dimension:14.8 x 9.2 x 9.2 mm
-
Termination Style:Gull Wing
-
Coil Current:33 mA
-
Contact Form:2 Form C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,316
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
200
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
10
$3.56
50
$3.27
100
$2.47
200
$2.45
400
$2.43
600
$2.42
800 +
$2.38
Click for Quote
Log in
to unlock special pricing