- Home ›
- All Products›
- G6SU2DC4.5BYOMZ
G6SU2DC4.5BYOMZ
Omron Electronics
Signal Relay 4.5VDC 2A DPDT( (14.8mm 7.3mm 9.2mm)) THT
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Signal Relay 4.5VDC 2A DPDT( (14.8mm 7.3mm 9.2mm)) THT
Search Keywords: G6SU2DC45BYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6SU2DC4.5BYOMZ
-
Alias/AKA:G6SU-2-DC4.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,334
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
26 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
10
$5.20
50
$5.19
100
$5.18
250
$5.17
500
$3.18
750
$2.52
1,000 +
$2.47
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments